This circular connector features 6 SKT contacts and 6 terminals, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination method of solder and a body orientation of straight. The connector is rated for 600VAC and is designed for use with jam nut mounting.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |