This circular connector features 10 SKT contacts with a solder termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 600VAC and has a jam nut mounting style.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |