This circular connector features a 3-pin configuration with a maximum operating voltage of 1000VAC. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -55°C to 125°C. The connector is designed for solder termination and has a maximum voltage rating of 1000VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |