The PC07A-12-3S(470) circular connector features a straight body orientation and a jam nut mounting style. It has three terminals and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 1000VAC and has a termination method of solder. It is designed for use with a single port and has a contact gender of RCP and a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |