The PC07A-12-8SX(025) is an 8-contact SKT circular connector from Amphenol. It features a straight body orientation and a termination method of solder. The connector is designed for mounting using a jam nut and has a maximum operating temperature range of -55 to 125°C. It is rated for a maximum voltage of 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |