The PC07A-12-8SX(424) is an 8-contact circular connector from Amphenol. It features a straight body orientation and a termination method of solder. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 600VAC. It has a temperature range of -55°C to 125°C and is mounted using a jam nut. The connector is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |