The PC07A-12-8SZ(023) is a circular connector with 8 SKT contacts and 8 RCP terminals. It features a straight body orientation and is terminated with solder. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 600VAC. It is designed for mounting with a jam nut.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |