The PC07A-12-98P(025) is a 10-contact circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting system. The connector is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 600VAC. It is suitable for use in a variety of environments and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |