This 12-contact male circular connector features gold contact plating and a maximum operating temperature of 125°C. It can withstand a current rating of 13A and is suitable for panel, bulkhead, front side nut, and jam nut mounting. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PC series.
Amphenol PC07A-14-12P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC07A-14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.