This 26-contact male circular connector features a gold-plated contact and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 7.5A and is suitable for panel, bulkhead, front side nut, and jam nut mounting. The connector is packaged in bulk and is not radiation hardened or RoHS compliant. It conforms to the MIL-DTL-26482 Series I, PC series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |