This 41-position unshielded circular connector is part of the MIL-DTL-26482 Series I, PC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a gold mating contact finish. The connector is designed for panel, bulkhead, or front side nut mounting and is packaged in bulk. The shell is made of aluminum with a cadmium finish, and the termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PC07A-20-41P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC07A-20-41P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.