This Amphenol PC07A-8-33S connector features a gold-plated mating finish and copper alloy contacts. It has a female gender and is designed for panel, bulkhead, or front side nut mounting. The connector operates within a temperature range of -55°C to 125°C and is constructed with an aluminum shell and cadmium finish. It is unshielded and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |