This 2-position, 2-contact connector features a gold-plated contact plating and a current rating of 7.5A. It is designed for free-hanging mounting and is part of the MIL-DTL-26482 Series I, PC. The connector operates within a temperature range of -55°C to 125°C and is resistant to various environments. It is packaged in bulk and has a single unit quantity per package.
Sign in to ask questions about the Amphenol PC08E-8-2P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC08E-8-2P(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC08E-8-2P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.