This 3-position female circular connector features gold-plated contacts and a copper alloy construction. It is designed for use in free-hanging, cable-mounted applications and is rated for operation between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, PC, and has a cadmium-plated aluminum shell. It is not radiation hardened and is available in bulk packaging.
Sign in to ask questions about the Amphenol PC08P-8-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC08P-8-3S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC08P-8-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.