Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole Medical
Amphenol PC2-020P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | PC |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.