Sign in to ask questions about the Amphenol PC2-054P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC2-054P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 54 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC2-054P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.