Sign in to ask questions about the Amphenol PC2-084P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC2-084P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 84 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC2-084P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.