The PC4-268P-(751) connector features 268 SKT contacts with a 2.54mm pitch, arranged in a rectangular configuration. It is designed for through-hole mounting and can withstand a maximum operating temperature of 125°C and a maximum voltage rating of 1300VAC. The connector's minimum operating temperature is -65°C, and its maximum current rating is 3A.
Amphenol PC4-268P-(751) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 268 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.