The PCS05A-10-6S is a circular connector with six SKT-type contacts, rated for 600VAC and operating within a temperature range of -55 to 125 degrees Celsius. It features a straight body orientation and solder termination method. This connector is designed for general use and has a single port.
Amphenol PCS05A-10-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.