
Conn PGA Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol PGA168H004B1-1706R technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Positions | 168 |
| Number of Rows | 17 |
| Package Quantity | 576 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.