SCSI connector, right-angle, through-hole mount, featuring 100 positions and 100 contacts. This female connector offers a 2.54mm pitch and a 1A current rating, with gold-plated copper alloy and bronze contacts. Operating temperature range is -55°C to 85°C, with AC voltage rating of 250V and DC rated voltage of 350V. Designed for 1 port and 2 rows, it utilizes solder termination and is supplied in trays.
Sign in to ask questions about the Amphenol PHEC100R-R111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC100R-R111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.3mm |
| Gender | Female |
| Length | 77.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC100R-R111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.