The PHEC120P-R211LF is a SCSI PL connector with 120 contacts, a terminal pitch of 2.54mm, and a termination method of solder. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum voltage rating of 350VDC and 250VAC, and a maximum current rating of 1A per contact. It operates within a temperature range of -55°C to 85°C.
Amphenol PHEC120P-R211LF technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 350VDC|250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.