
The PHEC120R-R211LF is a 120-position right angle SCSI connector from Amphenol. It features a bronze contact material with gold plating and a maximum operating temperature of 85°C. The connector is designed for through hole mounting and has a maximum voltage rating of 250V. It is available in a tray packaging with 440 units per package and is compliant with the Restriction of Hazardous Substances (RoHS).
Sign in to ask questions about the Amphenol PHEC120R-R211LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC120R-R211LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 89.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC120R-R211LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
