This Amphenol PHEC120R-S111LF connector features 120 female contacts with a gold plating and a copper alloy, bronze contact material. It has a current rating of 1A and a maximum operating voltage of 250V AC. The connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. It is RoHS compliant and packaged in a tray with 312 units.
Amphenol PHEC120R-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 91.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.