
30-position, 2-row right-angle modular connector with a 2.54mm pitch. Features a male gender with solder terminals for termination. Constructed with copper alloy and bronze contacts plated in gold, rated for 1A current and 250V AC / 350V DC. Operates across a wide temperature range from -55°C to 85°C, suitable for through-hole mounting.
Sign in to ask questions about the Amphenol PHEC30R-R111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC30R-R111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.3mm |
| Gender | Female |
| Length | 32.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC30R-R111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
