Sign in to ask questions about the Amphenol PHEC30R-R211LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC30R-R211LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 32.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC30R-R211LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
