
This 30-contact SCSI connector features a through hole mount and gold plating for reliable connections. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 250V AC. The connector is packaged in a tray with 784 units per package and has a pitch of 2.54mm. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Amphenol PHEC30R-S110-H1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 34.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC30R-S110-H1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
