
SCSI connector, female, straight, 30 positions, 2 rows, 2.54mm pitch, with 30 solder terminals. Features copper alloy/bronze contacts with gold plating, rated for 1A current and 250V AC / 350V DC. Operates across a temperature range of -55°C to 85°C. Through-hole mount design, packaged in trays. RoHS compliant.
Sign in to ask questions about the Amphenol PHEC30R-S111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC30R-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 34.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 780 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC30R-S111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
