This 40-position rectangular connector features a right-angle orientation and a 2.54mm pitch. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 250V AC. The connector is designed for through-hole mounting and has a gold-plated contact with a bronze base material. It is available in a tray packaging format with 40 pieces per package.
Sign in to ask questions about the Amphenol PHEC40R-R411LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC40R-R411LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 39.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC40R-R411LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
