
The PHEC40R-RC11LF is a 40-position rectangular connector with a maximum operating voltage of 250V. It features a right-angle orientation and is designed for through-hole mounting. The connector has a temperature range of -55°C to 85°C and is available in a tray packaging with 40 pieces per package. The contacts are made of bronze with a gold plating.
Sign in to ask questions about the Amphenol PHEC40R-RC11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC40R-RC11LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 39.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC40R-RC11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
