This 40-position female through-hole SCSI connector features a copper alloy and bronze contact material with gold plating, rated for 1A and 250V AC. It has a length of 40.9mm and a pitch of 2.54mm, with a maximum operating temperature range of -55°C to 85°C. The connector is packaged in a tray with 1248 units and is RoHS compliant.
Sign in to ask questions about the Amphenol PHEC40R-S111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC40R-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 40.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 1248 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC40R-S111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.