
The PHEC40R-S211LF is a 40-position 2-row rectangular connector with 40 contacts and a 2.54mm pitch. It features a through hole mount and is rated for 250V AC and 350V DC. The operating temperature range is from -55°C to 85°C. This connector is RoHS compliant and is available in a tray packaging quantity of 624.
Sign in to ask questions about the Amphenol PHEC40R-S211LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC40R-S211LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 40.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 624 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC40R-S211LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.