This 50-position SCSI connector features a copper alloy and bronze contact material with gold plating, suitable for 1A current and 250V AC voltage. It has a maximum operating temperature of 85°C and a minimum of -55°C. The connector is designed for through-hole mounting with a pitch of 2.54mm and a length of 47.25mm. It is available in a tray packaging with 1404 pieces per package.
Sign in to ask questions about the Amphenol PHEC50P-S110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC50P-S110LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Length | 47.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1404 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC50P-S110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.