
The PHEC50R-RC11LF is a 50-position rectangular connector with a right angle orientation and 2.54mm pitch. It features a through hole mount and is designed for use in applications where reliability and durability are critical. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 250V AC. It is available in a tray packaging with 660 pieces per package.
Sign in to ask questions about the Amphenol PHEC50R-RC11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC50R-RC11LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 45.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 660 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC50R-RC11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
