This female connector features a copper alloy and bronze contact material with gold plating, with a current rating of 1A and a maximum operating temperature of 85°C. It has a maximum voltage rating of 250V AC and a DC rated voltage of 350V. The connector is designed for through hole mounting with a pitch of 2.54mm and a length of 47.25mm. It is available in a tray packaging with 468 pieces per package and is RoHS compliant.
Amphenol PHEC50R-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 47.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 468 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.