Conn SCSI PL 60 POS 2.54mm Solder RA Thru-Hole 60 Terminal 1 Port Tray
Amphenol PHEC60P-R210 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 350VDC|250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PHEC60P-R210 to view detailed technical specifications.
No datasheet is available for this part.