This 60-position female through hole connector features a copper alloy and bronze contact material with gold plating, and is rated for 1A and 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in a lead-free package quantity of 468 pieces per tray, with a pitch of 2.54mm and a length of 53.6mm. It is RoHS compliant and suitable for use in telecom and datacom applications.
Sign in to ask questions about the Amphenol PHEC60R-S111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC60R-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 53.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 468 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC60R-S111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
