FCI PHEC80P-R110LF PHEC80P-R110LF-PHEC80P-R110LF
Amphenol PHEC80P-R110LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.