This 80-position SCSI connector features a right-angle through-hole package with a copper alloy, bronze contact material and gold plating. It has a current rating of 1A and a maximum operating temperature of 85°C. The connector is rated for a maximum voltage of 250V AC and 350V DC, and is available in a tray packaging with 440 pieces per package.
Amphenol PHEC80P-R112LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Length | 64.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.