
The PHEC80P-R211LF is an 80-position rectangular connector with a 2-row configuration and right angle orientation. It features a through hole mount and is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 250V. The connector is made with copper alloy contacts and has a gold plating. It is packaged in a tray with 40 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol PHEC80P-R211LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC80P-R211LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.5mm |
| Length | 64.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC80P-R211LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
