This 80-position through hole connector features a copper alloy and bronze contact material with a gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for 1A and 250V AC, with a DC rated voltage of 350V. It is available in a tray packaging with 312 pieces per package and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol PHEC80P-S111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PHEC80P-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Length | 66.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC80P-S111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.