Conn SCSI PL 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port Tray
Amphenol PHEC80PR211 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC80PR211 to view detailed technical specifications.
No datasheet is available for this part.