80-position, 2-row SCSI connector with a 2.54mm pitch, featuring a right-angle, through-hole mounting orientation. This female connector offers 80 terminals and a single port, designed for solder termination. Constructed with copper alloy and bronze contacts plated in gold, it supports a 1A current rating and operates within a temperature range of -55°C to 85°C. Voltage ratings include 250V AC and 350V DC.
Amphenol PHEC80R-R111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.3mm |
| Gender | Female |
| Length | 64.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.