This right angle male header from Amphenol features 120 positions and a rated current of 1.5A. It has a dielectric withstanding voltage of 1550VAC and a gold finish. The header is made of thermoplastic with a commercial reliability rating and can operate between -55°C and 125°C.
Amphenol PI120B30P00F00Z1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PI |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1550VAC |
| Insulator Color | GRAY |
| Number Of PCB Rows | 3 |
| Plating Thickness | 16u |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.