The PL00X-301-10D8 is a 1-contact RCP power connector from Amphenol. It features a straight body orientation and a solder lug termination method. This cable mount connector is rated for a maximum current of 60A and a maximum voltage of 1000V. It operates within a temperature range of -40 to 125°C.
Amphenol PL00X-301-10D8 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 60A |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.