Conn Power RCP 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port
Amphenol PL00Y-301-10D8 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 60A |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.