The PL00Y-501-10D10 is a busbar connector with a single RCP contact, suitable for panel mounting. It features a solder lug termination method and a straight body orientation. This connector is designed for high-current applications, with a maximum current rating of 500A and a maximum voltage rating of 1000V. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Busbar Connector |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Max Current Rating | 500A |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | Power Lock™ |
| RoHS Version | 2011/65/EU |