Sign in to ask questions about the Amphenol PL082X-61-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PL082X-61-10 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 65A |
| Max Voltage Rating | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol PL082X-61-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.