Conn Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Power Lock™
Checking distributor stock and pricing after the page loads.
Amphenol PL182Y-61-6 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 60A |
| Max Voltage Rating | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | Power Lock™ |
| Keyed | Yes |
| Shrouded | Yes |
No datasheet is available for this part.