Sign in to ask questions about the Amphenol PLCC-84P-T-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PLCC-84P-T-SMT-TR technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 84 |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PLCC-84P-T-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.